



PPTC082LJBN-RC | |
|---|---|
DigiKey Part Number | S5522-ND |
Manufacturer | |
Manufacturer Product Number | PPTC082LJBN-RC |
Description | CONN HDR 16POS 0.1 TIN PCB R/A |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 16 Position Header Connector 0.100" (2.54mm) Through Hole, Right Angle Tin |
Datasheet | Datasheet |
EDA/CAD Models | PPTC082LJBN-RC Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Packaging Tray | Insulation Color Black |
Part Status Active | Insulation Height 0.200" (5.08mm) |
Connector Type | Contact Length - Post 0.124" (3.15mm) |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Style Board to Board | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Current Rating (Amps) 3A |
Pitch - Mating | Voltage Rating 250V |
Number of Rows 2 | Insulation Material Polyester |
Row Spacing - Mating 0.100" (2.54mm) | Contact Shape Square |
Mounting Type Through Hole, Right Angle | Contact Material Phosphor Bronze |
Termination | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.83000 | ¥11.83 |
| 10 | ¥10.04800 | ¥100.48 |
| 100 | ¥8.54040 | ¥854.04 |
| 500 | ¥7.62312 | ¥3,811.56 |
| 1,000 | ¥7.25924 | ¥7,259.24 |
| 5,000 | ¥6.48032 | ¥32,401.60 |
| 10,000 | ¥6.17130 | ¥61,713.00 |

















