SMGJ80CA-TP | ||
---|---|---|
DigiKey Part Number | 353-SMGJ80CA-TPTR-ND - Tape & Reel (TR) 353-SMGJ80CA-TPCT-ND - Cut Tape (CT) 353-SMGJ80CA-TPDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SMGJ80CA-TP | |
Description | TVS DIODE 80VWM 130VC SMG | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 130V Clamp 2500A (2.5kA) (8/20µs) Ipp Tvs Diode Surface Mount SMG | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 80V | |
Voltage - Breakdown (Min) | 90V | |
Voltage - Clamping (Max) @ Ipp | 130V | |
Current - Peak Pulse (10/1000µs) | 2500A (2.5kA) (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 1500pF @ 10kHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Flat Lead | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.90000 | ¥22.90 |
10 | ¥19.24300 | ¥192.43 |
100 | ¥15.56820 | ¥1,556.82 |
500 | ¥13.83800 | ¥6,919.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥11.84888 | ¥17,773.32 |
3,000 | ¥11.15694 | ¥33,470.82 |
7,500 | ¥10.70396 | ¥80,279.70 |