Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 200 V | |
Impulse Discharge Current (8/20µs) | 3000A (3kA) | |
Tolerance | ±20% | |
Number of Poles | 1 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
5 | ¥3.66200 | ¥18.31 |
10 | ¥3.54600 | ¥35.46 |
50 | ¥2.98320 | ¥149.16 |
100 | ¥2.47590 | ¥247.59 |
250 | ¥2.25100 | ¥562.75 |
500 | ¥1.91328 | ¥956.64 |
1,000 | ¥1.68825 | ¥1,688.25 |
5,000 | ¥1.51940 | ¥7,597.00 |