PXN6R2-25QLJ | |
---|---|
DigiKey Part Number | 1727-PXN6R2-25QLJTR-ND - Tape & Reel (TR) 1727-PXN6R2-25QLJCT-ND - Cut Tape (CT) 1727-PXN6R2-25QLJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PXN6R2-25QLJ |
Description | PXN6R2-25QL/SOT8002/MLPAK33 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 25 V 13.1A (Ta), 65A (Tc) 1.7W (Ta), 40.3W (Tc) Surface Mount MLPAK33 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 25 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 6.2mOhm @ 13.1A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 25.5 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1200 pF @ 12.5 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.7W (Ta), 40.3W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | MLPAK33 | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥4.17900 | ¥41.79 |
25 | ¥3.92080 | ¥98.02 |
100 | ¥3.20080 | ¥320.08 |
250 | ¥2.97344 | ¥743.36 |
500 | ¥2.53062 | ¥1,265.31 |
1,000 | ¥2.02443 | ¥2,024.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.83465 | ¥5,503.95 |
6,000 | ¥1.70812 | ¥10,248.72 |
15,000 | ¥1.64486 | ¥24,672.90 |
30,000 | ¥1.58159 | ¥47,447.70 |