SK32A-TP | ||
---|---|---|
DigiKey Part Number | SK32A-TPCT-ND - Cut Tape (CT) SK32A-TPDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SK32A-TP | |
Description | DIODE SCHOTTKY 20V 3A DO214AC | |
Customer Reference | ||
Detailed Description | Diode 20 V 3A Surface Mount DO-214AC (HSMA) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 20 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (HSMA) | |
Operating Temperature - Junction | -50°C ~ 125°C | |
Base Product Number |