B320A-13-F | ||
---|---|---|
DigiKey Part Number | B320A-FDITR-ND - Tape & Reel (TR) B320A-FDICT-ND - Cut Tape (CT) B320A-FDIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | B320A-13-F | |
Description | DIODE SCHOTTKY 20V 3A SMA | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Diode 20 V 3A Surface Mount SMA | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 20 V | |
Capacitance @ Vr, F | 200pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.83200 | ¥28.32 |
100 | ¥1.97020 | ¥197.02 |
500 | ¥1.53844 | ¥769.22 |
1,000 | ¥1.25045 | ¥1,250.45 |
2,000 | ¥1.11783 | ¥2,235.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.65296 | ¥3,264.80 |
10,000 | ¥0.57833 | ¥5,783.30 |
25,000 | ¥0.57086 | ¥14,271.50 |
50,000 | ¥0.48505 | ¥24,252.50 |
125,000 | ¥0.46639 | ¥58,298.75 |