



LPPB101NFFN-RC | |
|---|---|
DigiKey Part Number | S9008E-10-ND |
Manufacturer | |
Manufacturer Product Number | LPPB101NFFN-RC |
Description | CONN HDR 10POS 0.05 GOLD PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 Position Header Connector 0.050" (1.27mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | LPPB101NFFN-RC Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating Flash |
Packaging Tube | Insulation Height 0.177" (4.50mm) |
Part Status Active | Contact Length - Post 0.118" (3.00mm) |
Connector Type | Operating Temperature -40°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Gold |
Number of Positions | Current Rating (Amps) 1A |
Number of Positions Loaded All | Insulation Material Liquid Crystal Polymer (LCP) |
Pitch - Mating | Contact Shape Square |
Number of Rows 1 | Contact Material Phosphor Bronze |
Mounting Type Through Hole | Contact Finish Thickness - Post Flash |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.66000 | ¥11.66 |
| 46 | ¥8.88674 | ¥408.79 |
| 138 | ¥8.22268 | ¥1,134.73 |
| 506 | ¥7.50200 | ¥3,796.01 |
| 1,012 | ¥7.14398 | ¥7,229.71 |
| 5,014 | ¥6.38149 | ¥31,996.79 |
| 10,028 | ¥6.07719 | ¥60,942.06 |












