MHDPPK9-Y-K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MHDPPK9-Y-K

DigiKey Part Number
4672-MHDPPK9-Y-K-ND
Manufacturer
Manufacturer Product Number
MHDPPK9-Y-K
Description
9 WAY D-SUB HOOD PLASTIC SNAP LO
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
9 Position Two Piece Backshell Connector Yellow 180° Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MH Connectors
Series
Packaging
Bag
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
9
Compatible Shell Size
E
Compatible D-Sub Size
9pos and HD15pos
Cable Type
Round
Cable Exit
180°
Shielding
Unshielded
Primary Material
Plastic
Material
Polyamide (PA66), Nylon 6/6
Plating
-
Hardware
Assembly Hardware
Features
Mating Screws 4-40
Color
Yellow
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 830
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.70000¥10.70
10¥9.09300¥90.93
25¥8.52320¥213.08
50¥8.11620¥405.81
100¥7.72870¥772.87
300¥7.15113¥2,145.34
500¥6.89794¥3,448.97
1,000¥6.56859¥6,568.59
2,500¥6.15745¥15,393.62
Manufacturers Standard Package