
MHDPPK9-R-K | |
|---|---|
DigiKey Part Number | 4672-MHDPPK9-R-K-ND |
Manufacturer | |
Manufacturer Product Number | MHDPPK9-R-K |
Description | 9 WAY D-SUB HOOD PLASTIC SNAP LO |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Red 180° Unshielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer MH Connectors | Cable Exit 180° |
Series | Shielding Unshielded |
Packaging Bag | Primary Material Plastic |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Grommets |
Number of Positions 9 | Features Mating Screws 4-40 |
Compatible Shell Size E | Color Red |
Compatible D-Sub Size 9pos and HD15pos |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MHCCOV-9-SN-BK | MH Connectors | 125 | 4672-MHCCOV-9-SN-BK-ND | ¥5.07000 | Parametric Equivalent |
| MHED-D09T-K | MH Connectors | 36 | 4672-MHED-D09T-K-ND | ¥27.73000 | Parametric Equivalent |
| MHED-MD09T-K | MH Connectors | 66 | 4672-MHED-MD09T-K-ND | ¥45.75000 | Parametric Equivalent |
| 165X10239X | Amphenol CONEC | 36 | 165X10239X-ND | ¥96.58000 | Parametric Equivalent |
| 165X11869XE | Amphenol CONEC | 215 | 626-1205-ND | ¥57.65000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.11000 | ¥11.11 |
| 10 | ¥9.43900 | ¥94.39 |
| 25 | ¥8.84240 | ¥221.06 |
| 50 | ¥8.42080 | ¥421.04 |
| 100 | ¥8.01840 | ¥801.84 |
| 300 | ¥7.41977 | ¥2,225.93 |
| 500 | ¥7.15690 | ¥3,578.45 |
| 1,000 | ¥6.81530 | ¥6,815.30 |
| 2,500 | ¥6.38866 | ¥15,971.65 |








