
MHCCOV-9-SC-LG | |
|---|---|
DigiKey Part Number | 4672-MHCCOV-9-SC-LG-ND |
Manufacturer | |
Manufacturer Product Number | MHCCOV-9-SC-LG |
Description | 9 WAY D-SUB HOOD PLASTIC TOP ENT |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Gray 180° Unshielded |
Datasheet | Datasheet |
Category | Compatible D-Sub Size 9pos and HD15pos |
Manufacturer MH Connectors | Cable Type Round |
Series | Cable Exit 180° |
Packaging Bag | Shielding Unshielded |
Part Status Active | Primary Material Plastic |
Accessory Type Two Piece Backshell | Material Acrylonitrile Butadiene Styrene (ABS) |
Number of Positions 9 | Hardware Assembly Hardware, Grommets |
Compatible Shell Size E | Color Gray |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.34000 | ¥5.34 |
| 10 | ¥4.52300 | ¥45.23 |
| 25 | ¥4.23400 | ¥105.85 |
| 50 | ¥4.03280 | ¥201.64 |
| 100 | ¥3.83950 | ¥383.95 |
| 250 | ¥3.59856 | ¥899.64 |
| 500 | ¥3.42642 | ¥1,713.21 |
| 1,000 | ¥3.26283 | ¥3,262.83 |
| 2,500 | ¥3.05847 | ¥7,646.17 |










