
MHCCOV-15-SC-LG | |
|---|---|
DigiKey Part Number | 4672-MHCCOV-15-SC-LG-ND |
Manufacturer | |
Manufacturer Product Number | MHCCOV-15-SC-LG |
Description | 15 WAY D-SUB HOOD PLASTIC TOP EN |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Gray 180° Unshielded |
Datasheet | Datasheet |
Category | Compatible D-Sub Size 15pos and HD26pos |
Manufacturer MH Connectors | Cable Type Round |
Series | Cable Exit 180° |
Packaging Bag | Shielding Unshielded |
Part Status Active | Primary Material Plastic |
Accessory Type Two Piece Backshell | Material Acrylonitrile Butadiene Styrene (ABS) |
Number of Positions 15 | Hardware Assembly Hardware, Grommets |
Compatible Shell Size A | Color Gray |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.77000 | ¥5.77 |
| 10 | ¥4.90800 | ¥49.08 |
| 25 | ¥4.60160 | ¥115.04 |
| 50 | ¥4.38100 | ¥219.05 |
| 100 | ¥4.17190 | ¥417.19 |
| 250 | ¥3.91072 | ¥977.68 |
| 500 | ¥3.72366 | ¥1,861.83 |
| 1,000 | ¥3.54582 | ¥3,545.82 |
| 2,500 | ¥3.32375 | ¥8,309.38 |







