
MHCCOV-25-SC-LG | |
|---|---|
DigiKey Part Number | 4672-MHCCOV-25-SC-LG-ND |
Manufacturer | |
Manufacturer Product Number | MHCCOV-25-SC-LG |
Description | 25 WAY D-SUB HOOD PLASTIC TOP EN |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Gray 180° Unshielded |
Datasheet | Datasheet |
Category | Compatible D-Sub Size 25pos and HD44pos |
Manufacturer MH Connectors | Cable Type Round |
Series | Cable Exit 180° |
Packaging Bag | Shielding Unshielded |
Part Status Active | Primary Material Plastic |
Accessory Type Two Piece Backshell | Material Acrylonitrile Butadiene Styrene (ABS) |
Number of Positions 25 | Hardware Assembly Hardware, Grommets |
Compatible Shell Size B | Color Gray |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.77000 | ¥5.77 |
| 10 | ¥4.90500 | ¥49.05 |
| 25 | ¥4.59880 | ¥114.97 |
| 50 | ¥4.37860 | ¥218.93 |
| 100 | ¥4.16960 | ¥416.96 |
| 250 | ¥3.90848 | ¥977.12 |
| 500 | ¥3.72156 | ¥1,860.78 |
| 1,000 | ¥3.54382 | ¥3,543.82 |
| 2,500 | ¥3.32186 | ¥8,304.65 |






