ACOV-SUB-25NB14 | ||
---|---|---|
DigiKey Part Number | AE11445-ND | |
Manufacturer | ||
Manufacturer Product Number | ACOV-SUB-25NB14 | |
Description | CONN BACKSHELL 25POS 180DEG GRAY | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | 25 Position Hinged Backshell Connector Gray 180° Unshielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Hinged Backshell | |
Number of Positions | 25 | |
Compatible Shell Size | B | |
Compatible D-Sub Size | 25pos and HD44pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Polyamide (PA), Nylon | |
Plating | - | |
Hardware | Cable Clamp | |
Features | Mating Screws 4-40 | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.82000 | ¥30.82 |
50 | ¥25.91360 | ¥1,295.68 |
100 | ¥24.67910 | ¥2,467.91 |
1,000 | ¥17.89249 | ¥17,892.49 |
5,000 | ¥16.04155 | ¥80,207.75 |