MHCCOV-9-SN-BK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MHCCOV-9-SN-BK

DigiKey Part Number
4672-MHCCOV-9-SN-BK-ND
Manufacturer
Manufacturer Product Number
MHCCOV-9-SN-BK
Description
9 WAY D-SUB HOOD PLASTIC TOP ENT
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
9 Position Two Piece Backshell Connector Black 180° Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MH Connectors
Series
Packaging
Bag
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
9
Compatible Shell Size
E
Compatible D-Sub Size
9pos and HD15pos
Cable Type
Round
Cable Exit
180°
Shielding
Unshielded
Primary Material
Plastic
Material
Acrylonitrile Butadiene Styrene (ABS)
Plating
-
Hardware
Assembly Hardware, Grommets
Features
Mating Screws 4-40
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,038
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.91000¥4.91
10¥4.16500¥41.65
25¥3.90400¥97.60
50¥3.71620¥185.81
100¥3.53900¥353.90
250¥3.31700¥829.25
500¥3.15846¥1,579.23
1,000¥3.00756¥3,007.56
2,500¥2.81916¥7,047.90
Manufacturers Standard Package