
165X10239X | |
|---|---|
DigiKey Part Number | 165X10239X-ND |
Manufacturer | |
Manufacturer Product Number | 165X10239X |
Description | CONN BACKSHELL 9POS 180DEG BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Black 180° Unshielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer Amphenol CONEC | Cable Exit 180° |
Series | Shielding Unshielded |
Packaging Bulk | Primary Material Plastic |
Part Status Active | Material Polybutylene Terephthalate (PBT), Glass Filled |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Strain Relief |
Number of Positions 9 | Features Mating Screws 4-40 |
Compatible Shell Size E | Color Black |
Compatible D-Sub Size 9pos and HD15pos | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 165X10139XE | Amphenol CONEC | 46 | 626-1187-ND | ¥74.88000 | Parametric Equivalent |
| 165X11869XE | Amphenol CONEC | 215 | 626-1205-ND | ¥57.65000 | Parametric Equivalent |
| 165X13369XE | Amphenol CONEC | 64 | 626-1195-ND | ¥70.51000 | Parametric Equivalent |
| 1731110024 | Molex | 151 | WM12643-ND | ¥42.25000 | Parametric Equivalent |
| 1731110122 | Molex | 1 | 1731110122-ND | ¥62.64000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥96.58000 | ¥96.58 |
| 10 | ¥82.09100 | ¥820.91 |
| 25 | ¥76.95080 | ¥1,923.77 |
| 90 | ¥70.29978 | ¥6,326.98 |
| 180 | ¥66.94594 | ¥12,050.27 |
| 270 | ¥65.05915 | ¥17,565.97 |
| 540 | ¥61.95669 | ¥33,456.61 |
| 1,080 | ¥59.00309 | ¥63,723.34 |

