
1731110122 | |
|---|---|
DigiKey Part Number | 1731110122-ND |
Manufacturer | |
Manufacturer Product Number | 1731110122 |
Description | CONN BACKSHELL 9POS 180DEG BLACK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Black 180° Unshielded |
EDA/CAD Models | 1731110122 Models |
Category | Cable Type Round |
Manufacturer Molex | Cable Exit 180° |
Series | Shielding Unshielded |
Packaging Bulk | Primary Material Plastic |
Part Status Active | Material Acrylonitrile Butadiene Styrene (ABS) |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Cable Clamp, Strain Relief |
Number of Positions 9 | Features Mating Screws 4-40 |
Compatible Shell Size E | Color Black |
Compatible D-Sub Size 9pos and HD15pos | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1731110024 | Molex | 151 | WM12643-ND | ¥42.25000 | Parametric Equivalent |
| 1731110327 | Molex | 75 | 1731110327-ND | ¥37.44000 | Parametric Equivalent |
| 09670090442 | HARTING | 27 | 1195-2633-ND | ¥47.76000 | Parametric Equivalent |
| 165X10139XE | Amphenol CONEC | 76 | 626-1187-ND | ¥74.88000 | Parametric Equivalent |
| 165X10239X | Amphenol CONEC | 36 | 165X10239X-ND | ¥96.58000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥62.64000 | ¥62.64 |
| 10 | ¥53.22300 | ¥532.23 |
| 25 | ¥49.88440 | ¥1,247.11 |
| 50 | ¥47.50160 | ¥2,375.08 |
| 100 | ¥45.23410 | ¥4,523.41 |
| 300 | ¥41.86090 | ¥12,558.27 |
| 500 | ¥40.38002 | ¥20,190.01 |
| 1,000 | ¥38.45433 | ¥38,454.33 |


