843WB-15ML | ||
---|---|---|
DigiKey Part Number | 843WB-15ML-ND | |
Manufacturer | ||
Manufacturer Product Number | 843WB-15ML | |
Description | COND PAINT JAR 0.4OZ BROWN | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Paint Conductive Jar, 0.4oz (12 g) Brown | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Paint | |
Color | Brown | |
Form | Jar, 0.4oz (12 g) | |
Features | Conductive | |
Shelf Life | 30 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 86°F (10°C ~ 30°C) | |
Shipping Info | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥329.89000 | ¥329.89 |
5 | ¥319.89600 | ¥1,599.48 |
10 | ¥299.90200 | ¥2,999.02 |
25 | ¥259.91520 | ¥6,497.88 |