842WB-850ML | ||
---|---|---|
DigiKey Part Number | 473-842WB-850ML-ND | |
Manufacturer | ||
Manufacturer Product Number | 842WB-850ML | |
Description | SUPER SHIELD WATER BASED SILVER | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Paint Conductive Can, 850 mL (1.79 pt) Silver | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Paint | |
Color | Silver | |
Form | Can, 850 mL (1.79 pt) | |
Features | Conductive | |
Shelf Life | 36 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 86°F (10°C ~ 30°C) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20,256.85000 | ¥20,256.85 |