Paint Conductive Jar, 30g (1.06 oz)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Paint Conductive Jar, 30g (1.06 oz)
Chip Quik’s Conductive Low Resistance Paint

CP1-30J

DigiKey Part Number
CP1-30J-ND
Manufacturer
Manufacturer Product Number
CP1-30J
Description
COND PAINT JAR 30G
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Paint Conductive Jar, 30g (1.06 oz)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Form
Jar, 30g (1.06 oz)
Manufacturer
Chip Quik Inc.
Features
Conductive
Packaging
Bulk
Shelf Life
12 Months
Part Status
Active
Shelf Life Start
Date of Manufacture
Type
Paint
Storage/Refrigeration Temperature
37°F ~ 77°F (3°C ~ 25°C)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,013.05000¥1,013.05
Manufacturers Standard Package