Dielectric Silicone Grease Lubricant Tube, 87g (2.7 oz) Translucent
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Dielectric Silicone Grease Lubricant Tube, 87g (2.7 oz) Translucent
8462-85ML Unboxing Video

8462-85ML

DigiKey Part Number
473-1232-ND
Manufacturer
Manufacturer Product Number
8462-85ML
Description
LUB DIELECT SIL GREASE TUBE 87G
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Dielectric Silicone Grease Lubricant Tube, 87g (2.7 oz) Translucent
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Color
Translucent
Manufacturer
MG Chemicals
Form
Tube, 87g (2.7 oz)
Series
Features
Lubricant
Packaging
Bulk
Shelf Life Start
Date of Manufacture
Part Status
Active
Storage/Refrigeration Temperature
50°F ~ 86°F (10°C ~ 30°C)
Type
Dielectric Silicone Grease
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 859
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥181.57000¥181.57
12¥159.14833¥1,909.78
30¥151.58300¥4,547.49
54¥146.91704¥7,933.52
102¥145.14824¥14,805.12