813-50 | ||
---|---|---|
DigiKey Part Number | 473-1057-ND | |
Manufacturer | ||
Manufacturer Product Number | 813-50 | |
Description | SWAB SINGLE HEAD FOAM 6" 50PCS | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Swab, Single Head Foam Tip 6.00" (152.4mm) 50 PC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Swab, Single Head | |
Tip Material | Foam | |
Handle Material | Birch | |
Features | Shred Resistant | |
Handle Length | 6.00" (152.4mm) | |
Quantity | 50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥245.63000 | ¥245.63 |
10 | ¥229.05700 | ¥2,290.57 |
25 | ¥213.98720 | ¥5,349.68 |
50 | ¥210.97320 | ¥10,548.66 |
100 | ¥197.41060 | ¥19,741.06 |