
CX50 | |
|---|---|
DigiKey Part Number | CX50-ND |
Manufacturer | |
Manufacturer Product Number | CX50 |
Description | SWAB SNGL HEAD FOAM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Swab, Single Head Foam Tip 4.45" (113.0mm) 50 PC |
Datasheet | Datasheet |
Category | Type Swab, Single Head |
Manufacturer Chemtronics | Tip Material Foam |
Series | Handle Material Nylon, Polypropylene |
Packaging Bulk | Handle Length 4.45" (113.0mm) |
Part Status Active | Quantity 50 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥405.11000 | ¥405.11 |
| 24 | ¥356.65792 | ¥8,559.79 |
| 48 | ¥348.80813 | ¥16,742.79 |
| 72 | ¥344.55653 | ¥24,808.07 |
| 120 | ¥339.52717 | ¥40,743.26 |








