Swab, Single Head Foam Tip 500 PC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

44070ESD

DigiKey Part Number
44070ESD-ND
Manufacturer
Manufacturer Product Number
44070ESD
Description
SWAB SNGL HEAD FOAM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Swab, Single Head Foam Tip 3.20" (81.3mm) 500 PC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tip Material
Foam
Manufacturer
Chemtronics
Handle Material
Plastic
Series
Features
Dissipative, Sealed Head
Packaging
Bulk
Handle Length
2.81" (71.4mm)
Part Status
Active
Quantity
500
Type
Swab, Single Head
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,441.55000¥1,441.55
5¥1,336.12400¥6,680.62
10¥1,293.18900¥12,931.89
25¥1,238.58800¥30,964.70
Manufacturers Standard Package