
31040ESD | |
|---|---|
DigiKey Part Number | 31040ESD-ND |
Manufacturer | |
Manufacturer Product Number | 31040ESD |
Description | SWAB SNGL HEAD POLY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Swab, Single Head Polyester, Knit Tip 2.80" (71.1mm) 500 PC |
Datasheet | Datasheet |
Category | Tip Material Polyester, Knit |
Manufacturer Chemtronics | Handle Material Plastic |
Series | Features Dissipative, Sealed Head |
Packaging Bulk | Handle Length 2.36" (59.9mm) |
Part Status Active | Quantity 500 |
Type Swab, Single Head |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,611.88000 | ¥1,611.88 |
| 5 | ¥1,494.04200 | ¥7,470.21 |
| 10 | ¥1,446.03700 | ¥14,460.37 |
| 25 | ¥1,384.98400 | ¥34,624.60 |


