
44070SDC | |
|---|---|
DigiKey Part Number | 75-44070SDC-ND |
Manufacturer | |
Manufacturer Product Number | 44070SDC |
Description | SWAB SNGL HEAD FOAM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Swab, Single Head Foam Tip 3.20" (81.3mm) 500 PC |
Datasheet | Datasheet |
Category | Tip Material Foam |
Manufacturer Chemtronics | Handle Material ABS |
Series | Features Dissipative, Sealed Head |
Packaging Bag | Handle Length 2.78" (70.6mm) |
Part Status Active | Quantity 500 |
Type Swab, Single Head |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,322.68000 | ¥1,322.68 |
| 10 | ¥1,224.74700 | ¥12,247.47 |
| 25 | ¥1,193.74520 | ¥29,843.63 |
| 50 | ¥1,172.67240 | ¥58,633.62 |








