
48040 | |
|---|---|
DigiKey Part Number | 75-48040-ND |
Manufacturer | |
Manufacturer Product Number | 48040 |
Description | SWAB SNGL HEAD FOAM 500 PC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Swab, Single Head Foam Tip 500 PC |
Datasheet | Datasheet |
Category | Tip Material Foam |
Manufacturer Chemtronics | Handle Material Polypropylene |
Series | Features Lint Free |
Packaging Bulk | Handle Length 2.75" (69.9mm) |
Part Status Active | Quantity 500 |
Type Swab, Single Head |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥869.02000 | ¥869.02 |
| 5 | ¥788.63400 | ¥3,943.17 |
| 10 | ¥756.33100 | ¥7,563.31 |
| 25 | ¥715.67000 | ¥17,891.75 |
| 50 | ¥692.61900 | ¥34,630.95 |






