1/6PLDES1200

DigiKey Part Number
SCP666-ND
Manufacturer
Manufacturer Product Number
1/6PLDES1200
Description
DESICCANT MOISTURE ABS 1200/PAIL
Customer Reference
Detailed Description
Desiccant Moisture Absorption 1 (1200 ea 2.125" L x 2.125" W)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCS
Series
-
Packaging
Pail
Part Status
Not For New Designs
Cleaner, Treatment Type
Desiccant
Usage
Moisture Absorption
Specifications
Montmorillonte Clay, Sulphur Free
Quantity
1 (1200 ea 2.125" L x 2.125" W)
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
75°F (24°C)
Base Product Number
All prices are in CNY
Pail
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,638.88000¥1,638.88
Manufacturers Standard Package