817621 | ||
---|---|---|
DigiKey Part Number | SCP804-ND | |
Manufacturer | ||
Manufacturer Product Number | 817621 | |
Description | BAG STATIC SHIELD MTL IN 6"X21" | |
Customer Reference | ||
Detailed Description | Static Shielding Bag <10nJ Energy Shielding Silver 6" (152.4mm) X 21" (533.4mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCS | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Static Shielding Bag | |
Metal Layer | In | |
Static Discharge Shielding | <10nJ | |
Closure System | User Defined - Clips, Heat Seal, Tape | |
Thickness | 2.8 mil (71.12 microns) | |
Length - Inside | 21" (533.4mm) | |
Width - Inside | 6" (152.4mm) | |
Tensile Strength | 4600 psi | |
Color | Silver |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.83000 | ¥4.83 |