
1401018002KI | |
|---|---|
DigiKey Part Number | 1849-1401018002KI-ND |
Manufacturer | |
Manufacturer Product Number | 1401018002KI |
Description | INDUSTRY IP67 V1 PLUG PROTECTIVE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Coding Clip For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | METZ CONNECT USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Coding Clip | |
For Use With/Related Products | - | |
Features | IP67 | |
Color | Black |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10 | ¥76.06800 | ¥760.68 |










