



0512960894 | |
|---|---|
DigiKey Part Number | WM10930TR-ND - Tape & Reel (TR) WM10930CT-ND - Cut Tape (CT) WM10930DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0512960894 |
Description | CONN FFC BOTTOM 8POS 0.5MM R/A |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 8 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0512960894 Models |
Category | Contact Material Phosphor Bronze |
Manufacturer Molex | Contact Finish Gold |
Series | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Actuator Material Polyamide (PA9T), Nylon 9T, Glass Filled |
Part Status Active | Features Solder Retention, Zero Insertion Force (ZIF) |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -20°C ~ 85°C |
Connector/Contact Type Contacts, Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 8 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 3.94µin (0.10µm) |
Termination Solder | Housing Color Beige |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.051" (1.30mm) | Mating Cycles 20 |
Locking Feature Flip Lock | Base Product Number |
Cable End Type Straight, Tapered |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.50000 | ¥11.50 |
| 10 | ¥9.73400 | ¥97.34 |
| 25 | ¥9.12000 | ¥228.00 |
| 50 | ¥8.68340 | ¥434.17 |
| 100 | ¥8.26920 | ¥826.92 |
| 250 | ¥7.75064 | ¥1,937.66 |
| 500 | ¥7.38064 | ¥3,690.32 |
| 1,000 | ¥7.02826 | ¥7,028.26 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥6.63427 | ¥19,902.81 |
| 6,000 | ¥6.31785 | ¥37,907.10 |
| 9,000 | ¥6.13982 | ¥55,258.38 |




