8 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0151200093

DigiKey Part Number
900-0151200093-ND
Manufacturer
Manufacturer Product Number
0151200093
Description
PREMOFLEX 0.5 XFLEX LGT 305 TYPE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm)
Datasheet
 Datasheet
EDA/CAD Models
0151200093 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
8
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
12.0" (304.8mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
05-08-A-0304-A-4-06-4-GGCT5992073-05-08-A-0304-A-4-06-4-G-ND¥18.89000Similar
In-Stock: 445
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥34.55000¥34.55
10¥29.37300¥293.73
25¥27.52840¥688.21
50¥26.21460¥1,310.73
100¥24.96200¥2,496.20
250¥23.39872¥5,849.68
500¥22.28200¥11,141.00
1,000¥21.21905¥21,219.05
3,000¥19.63791¥58,913.73
Manufacturers Standard Package