
1401015000ME | |
|---|---|
DigiKey Part Number | 1849-1369-ND |
Manufacturer | |
Manufacturer Product Number | 1401015000ME |
Description | INDUSTRY IP67 V1 METAL PLUG HOUS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Plug Housing Housing for Prewired RJ45 Cordset Modular Connector Bayonet Lock Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | METZ CONNECT USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Prewired RJ45 Cordset | |
Mounting Type | Free Hanging (In-Line) | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Shielding | Unshielded | |
Color | Silver | |
Features | Strain Relief | |
Fastening Type | Bayonet Lock | |
Housing Material | Zinc, Die Cast | |
Operating Temperature | -40°C ~ 70°C | |
Mating Cycles | 750 | |
Note | Plug Not Provided | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥495.92000 | ¥495.92 |
| 10 | ¥421.53500 | ¥4,215.35 |
| 30 | ¥390.10600 | ¥11,703.18 |
| 50 | ¥376.30820 | ¥18,815.41 |
| 100 | ¥358.37010 | ¥35,837.01 |










