



RDP-00BMMS-TLM7001 | |
|---|---|
DigiKey Part Number | APC1743-ND |
Manufacturer | |
Manufacturer Product Number | RDP-00BMMS-TLM7001 |
Description | CONN MOD PLUG HSG RJ45 BLACK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Plug Housing Housing for Prewired RJ45 Cordset Modular Connector Bayonet Lock Black |
Datasheet | Datasheet |
Category | Ingress Protection IP67 - Dust Tight, Waterproof |
Manufacturer Amphenol LTW | Color Black |
Packaging Bulk | Fastening Type Bayonet Lock |
Part Status Active | Housing Material Polyamide (PA), Nylon |
Connector Type Housing for Prewired RJ45 Cordset | Note Plug Not Provided |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥45.48000 | ¥45.48 |
| 10 | ¥38.62100 | ¥386.21 |
| 30 | ¥35.73733 | ¥1,072.12 |
| 50 | ¥34.47260 | ¥1,723.63 |
| 100 | ¥32.82610 | ¥3,282.61 |
| 250 | ¥30.77068 | ¥7,692.67 |
| 500 | ¥29.30258 | ¥14,651.29 |
| 1,000 | ¥27.90487 | ¥27,904.87 |
| 2,500 | ¥26.15985 | ¥65,399.62 |






