
MM5622-01NDB-TR | |
|---|---|
DigiKey Part Number | 5903-MM5622-01NDB-TR-ND - Tape & Reel (TR) 5903-MM5622-01NDB-TRCT-ND - Cut Tape (CT) 5903-MM5622-01NDB-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM5622-01NDB-TR |
Description | DUAL DPDT W/INTERNAL CHARGE PUMP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC ATE DP3T 226-LGA (8.2x8.2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Menlo Microsystems, Inc | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | ATE | |
Topology | Reflective | |
Circuit | DP3T | |
Frequency Range | DC ~ 20GHz | |
Isolation | 40dB | |
Insertion Loss | 3.1dB | |
Test Frequency | 6GHz, 16GHz | |
P1dB | - | |
IIP3 | - | |
Features | Single/Dual Line Control | |
Impedance | - | |
Voltage - Supply | 3V ~ 3.6V, 4.75V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 226-FLGA | |
Supplier Device Package | 226-LGA (8.2x8.2) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3,137.87000 | ¥3,137.87 |
| 10 | ¥2,716.94100 | ¥27,169.41 |
| 25 | ¥2,611.87200 | ¥65,296.80 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥2,441.42796 | ¥610,356.99 |



