MM5230-03NDB-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MM5230-03NDB-TR
MM5230-03NDB-TR

MM5230-03NDB-TR

DigiKey Part Number
5903-MM5230-03NDB-TR-ND - Tape & Reel (TR)
5903-MM5230-03NDB-TRCT-ND - Cut Tape (CT)
5903-MM5230-03NDB-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MM5230-03NDB-TR
Description
RF SWITCH
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
RF Switch IC General Purpose SP4T 21-BGA (2.5x2.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Menlo Microsystems, Inc
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Type
General Purpose
Topology
Reflective
Circuit
SP4T
Frequency Range
DC ~ 26GHz
Isolation
25dB
Insertion Loss
0.3dB
Test Frequency
6GHz
P1dB
-
IIP3
95dBm
Features
-
Impedance
-
Voltage - Supply
-
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
21-TBGA
Supplier Device Package
21-BGA (2.5x2.5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 270
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥977.38000¥977.38
10¥860.82600¥8,608.26
25¥854.03680¥21,350.92
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥732.43524¥183,108.81
Manufacturers Standard Package