TH8056KDC-AAA-008-RE | |
---|---|
DigiKey Part Number | TH8056KDC-AAA-008-RETR-ND - Tape & Reel (TR) TH8056KDC-AAA-008-RECT-ND - Cut Tape (CT) TH8056KDC-AAA-008-REDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TH8056KDC-AAA-008-RE |
Description | IC TRANSCEIVER 1/1 8SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver CANbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TH8056KDC-AAA-008-RE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 6V ~ 18V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.58000 | ¥16.58 |
10 | ¥14.85900 | ¥148.59 |
25 | ¥14.02160 | ¥350.54 |
100 | ¥11.94540 | ¥1,194.54 |
250 | ¥11.21660 | ¥2,804.15 |
500 | ¥9.81460 | ¥4,907.30 |
1,000 | ¥8.13210 | ¥8,132.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥7.57123 | ¥22,713.69 |
6,000 | ¥7.29083 | ¥43,744.98 |