ABM11W-16.0000MHZ-8-D1X-T3 | ||
---|---|---|
DigiKey Part Number | 535-13814-2-ND - Tape & Reel (TR) 535-13814-1-ND - Cut Tape (CT) 535-13814-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ABM11W-16.0000MHZ-8-D1X-T3 | |
Description | CRYSTAL 16.0000MHZ 8PF SMD | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 16 MHz ±10ppm Crystal 8pF 150 Ohms 4-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | ABM11W-16.0000MHZ-8-D1X-T3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.99000 | ¥5.99 |
10 | ¥5.00800 | ¥50.08 |
50 | ¥4.51020 | ¥225.51 |
100 | ¥4.00860 | ¥400.86 |
500 | ¥3.80816 | ¥1,904.08 |
1,000 | ¥3.20690 | ¥3,206.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.00643 | ¥9,019.29 |
6,000 | ¥2.90622 | ¥17,437.32 |
15,000 | ¥2.80600 | ¥42,090.00 |