
FM25V02A-DG | |
|---|---|
DigiKey Part Number | 448-FM25V02A-DG-ND |
Manufacturer | |
Manufacturer Product Number | FM25V02A-DG |
Description | IC FRAM 256KBIT SPI 40MHZ 8DFN |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 256Kbit SPI 40 MHz 8-DFN (4x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | FM25V02A-DG Models |
Category | Memory Organization 32K x 8 |
Mfr | Memory Interface SPI |
Series | Clock Frequency 40 MHz |
Packaging Tube | Voltage - Supply 2V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Memory Type Non-Volatile | Package / Case |
Memory Format | Supplier Device Package 8-DFN (4x4.5) |
Technology FRAM (Ferroelectric RAM) | Base Product Number |
Memory Size |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥78.34000 | ¥78.34 |
| 10 | ¥72.85600 | ¥728.56 |
| 25 | ¥70.64520 | ¥1,766.13 |
| 81 | ¥67.81630 | ¥5,493.12 |
| 162 | ¥66.16093 | ¥10,718.07 |
| 324 | ¥64.52111 | ¥20,904.84 |
| 567 | ¥63.21220 | ¥35,841.32 |
| 1,053 | ¥61.78367 | ¥65,058.20 |










