
MLX90614ESF-DCA-000-TU | |
|---|---|
DigiKey Part Number | MLX90614ESF-DCA-000-TU-ND |
Manufacturer | |
Manufacturer Product Number | MLX90614ESF-DCA-000-TU |
Description | SENSOR DGTL -40C-85C TO39 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Infrared (IR) -40°C ~ 85°C 16 b TO-39 |
Datasheet | Datasheet |
EDA/CAD Models | MLX90614ESF-DCA-000-TU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Sensor Type | Digital, Infrared (IR) | |
Sensing Temperature - Local | -40°C ~ 85°C | |
Sensing Temperature - Remote | -70°C ~ 380°C (IR) | |
Output Type | PWM, SMBus | |
Voltage - Supply | 2.6V ~ 3.6V | |
Resolution | 16 b | |
Features | Sleep Mode | |
Accuracy - Highest (Lowest) | ±0.2°C (±0.3°C) | |
Test Condition | 0°C ~ 60°C (120°C ~ 380°C) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | TO-39-4 Metal Can | |
Supplier Device Package | TO-39 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥155.35000 | ¥155.35 |
| 5 | ¥141.63200 | ¥708.16 |
| 10 | ¥136.52500 | ¥1,365.25 |
| 25 | ¥130.41480 | ¥3,260.37 |
| 55 | ¥125.68891 | ¥6,912.89 |
| 110 | ¥121.90073 | ¥13,409.08 |
| 550 | ¥114.26664 | ¥62,846.65 |












