Temperature Sensor Digital, Infrared (IR) -40°C ~ 85°C 16 b TO-39
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLX90614ESF-DAA-000-SP

DigiKey Part Number
MLX90614ESF-DAA-000-SP-ND
Manufacturer
Manufacturer Product Number
MLX90614ESF-DAA-000-SP
Description
SENSOR DGTL -40C-85C TO39
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Infrared (IR) -40°C ~ 85°C 16 b TO-39
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resolution
16 b
Manufacturer
Melexis Technologies NV
Features
Sleep Mode
Packaging
Bulk
Accuracy - Highest (Lowest)
±0.2°C (±0.3°C)
Part Status
Active
Test Condition
0°C ~ 60°C (120°C ~ 380°C)
Sensor Type
Digital, Infrared (IR)
Operating Temperature
-40°C ~ 85°C
Sensing Temperature - Local
-40°C ~ 85°C
Mounting Type
Through Hole
Sensing Temperature - Remote
-70°C ~ 380°C (IR)
Package / Case
TO-39-4 Metal Can
Output Type
PWM, SMBus
Supplier Device Package
TO-39
Voltage - Supply
2.6V ~ 3.6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 419
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥94.28000¥94.28
5¥85.44600¥427.23
10¥82.16200¥821.62
25¥78.23760¥1,955.94
50¥75.54980¥3,777.49
100¥73.08690¥7,308.69
500¥68.12558¥34,062.79
1,000¥66.27575¥66,275.75
Manufacturers Standard Package