
SGR-59 | |
|---|---|
DigiKey Part Number | 1570-1210-ND |
Manufacturer | |
Manufacturer Product Number | SGR-59 |
Description | 172MM FINGER GUARD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 172mm Dia Fan Finger Guard Metal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mechatronics Fan Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Finger Guard | |
Fits Fan Size | 172mm Dia | |
For Use With/Related Products | Axial Fans | |
Features | - | |
Material | Metal |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.90000 | ¥19.90 |
| 10 | ¥16.70400 | ¥167.04 |
| 25 | ¥15.42240 | ¥385.56 |
| 50 | ¥14.47180 | ¥723.59 |
| 100 | ¥13.55020 | ¥1,355.02 |
| 300 | ¥12.17233 | ¥3,651.70 |
| 500 | ¥11.57234 | ¥5,786.17 |
| 1,000 | ¥11.28963 | ¥11,289.63 |














