UF15AC23-BTHR-B1 | |
---|---|
DigiKey Part Number | 1570-1269-ND |
Manufacturer | |
Manufacturer Product Number | UF15AC23-BTHR-B1 |
Description | FAN AXIAL 172X150X38MM 230VAC TA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Rectangular/Rounded - 172mm L x 150mm H Ball 212.0 CFM (5.94m³/min) 3 Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mechatronics Fan Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 230VAC | |
Size / Dimension | Rectangular/Rounded - 172mm L x 150mm H | |
Width | 38.00mm | |
Air Flow | 212.0 CFM (5.94m³/min) | |
Static Pressure | 0.750 in H2O (186.8 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Permanent Split Capacitor Motor, Speed Sensor (Tach), Thermal Overload Protector (TOP) | |
Noise | 58.0dB(A) | |
Power (Watts) | 26.00W | |
RPM | 3400 RPM | |
Termination | 3 Terminals | |
Ingress Protection | - | |
Operating Temperature | -40 ~ 158°F (-40 ~ 70°C) | |
Approval Agency | CE, cUL, TUV, UL | |
Weight | 1.6 lbs (725.7 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥540.57000 | ¥540.57 |
20 | ¥489.11900 | ¥9,782.38 |
40 | ¥456.94125 | ¥18,277.65 |
60 | ¥450.50550 | ¥27,030.33 |
100 | ¥415.10850 | ¥41,510.85 |