FAN AXIAL 60X25MM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F6025H24B-RSR-L19

DigiKey Part Number
1570-1548-ND
Manufacturer
Manufacturer Product Number
F6025H24B-RSR-L19
Description
FAN AXIAL 60X25MM 24VDC WIRE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 20.0 CFM (0.560m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 60mm L x 60mm H
Width
25.00mm
Air Flow
20.0 CFM (0.560m³/min)
Static Pressure
0.160 in H2O (39.8 Pa)
Bearing Type
Ball
Fan Type
Features
Thermal Overload Protector (TOP)
Noise
32.0dB(A)
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-
Approval Agency
CE, cUL, TUV, UL
Weight
0.156 lb (70.76 g)
Current Rating (Amps)
0.080A
Voltage Range
-
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 219
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥102.19000¥102.19
10¥84.34200¥843.42
25¥77.45920¥1,936.48
50¥72.46460¥3,623.23
100¥67.70610¥6,770.61
300¥62.43220¥18,729.66
Manufacturers Standard Package