1PS16 | |
---|---|
DigiKey Part Number | 679-2545-ND |
Manufacturer | |
Manufacturer Product Number | 1PS16 |
Description | CAP TACTILE RECT FROSTED WHITE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Rectangular, Concave Tactile Switch Cap White, Frosted Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEC Switches | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Switch Type | Tactile | |
Shape | Rectangular, Concave | |
Color | White, Frosted | |
Illumination | Illuminated | |
For Use With/Related Products | Multimec® Series | |
Mounting Type | Snap Fit | |
Size | 12.50mm L x 6.50mm W x 5.30mm H |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.57000 | ¥3.57 |
10 | ¥3.25600 | ¥32.56 |
25 | ¥3.09760 | ¥77.44 |
50 | ¥3.01420 | ¥150.71 |
100 | ¥2.97420 | ¥297.42 |
300 | ¥2.93313 | ¥879.94 |
500 | ¥2.89226 | ¥1,446.13 |
1,000 | ¥2.86881 | ¥2,868.81 |