



5GSH93542 | |
|---|---|
DigiKey Part Number | 679-2512-ND |
Manufacturer | |
Manufacturer Product Number | 5GSH93542 |
Description | SWITCH TACTILE SPST-NO 0.05A 24V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 5GSH93542 Models |
Category | Outline 10.10mm x 10.10mm |
Mfr | Illumination Illuminated |
Series | Illumination Type, Color LED, Yellow |
Packaging Tube | Illumination Voltage (Nominal) 2 VDC |
Part Status Active | Operating Force 350gf |
Circuit SPST-NO | Ingress Protection IP67 - Dust Tight, Waterproof |
Switch Function Off-Mom | Features Sealed - Flux Protection |
Contact Rating @ Voltage 0.05A @ 24VDC | Operating Temperature -30°C ~ 85°C |
Actuator Type Plunger for Cap | Actuator Material Polyphenylene Sulfide (PPS) |
Mounting Type | Switch Travel 1.00mm |
Actuator Height off PCB, Vertical 6.40mm | Mechanical Life 10,000,000 Cycles |
Actuator Orientation Top Actuated | Base Product Number |
Termination Style Gull Wing |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥64.67000 | ¥64.67 |
| 10 | ¥53.75500 | ¥537.55 |
| 25 | ¥49.78880 | ¥1,244.72 |
| 100 | ¥44.45780 | ¥4,445.78 |
| 300 | ¥40.87610 | ¥12,262.83 |
| 500 | ¥39.40852 | ¥19,704.26 |
| 1,000 | ¥37.61186 | ¥37,611.86 |















