Round, Convex (Domed) Tactile Switch Cap White, Frosted Snap Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1ZCS16LM11809

DigiKey Part Number
1ZCS16LM11809-ND
Manufacturer
Manufacturer Product Number
1ZCS16LM11809
Description
ROUND BUTTON FROSTED WHITE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Round, Convex (Domed) Tactile Switch Cap White, Frosted Snap Fit
Datasheet
 Datasheet
EDA/CAD Models
1ZCS16LM11809 Models
Product Attributes
Filter Similar Products
Category
Color
White, Frosted
Manufacturer
APEM Inc.
Illumination
Illuminated
Series
For Use With/Related Products
Multimec® Series
Packaging
Bulk
Mounting Type
Snap Fit
Part Status
Active
Size
14.30mm Dia x 4.00mm H
Switch Type
Tactile
Features
OK Legend
Shape
Round, Convex (Domed)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 57
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥83.02000¥83.02
10¥75.20600¥752.06
25¥72.29680¥1,807.42
50¥70.16940¥3,508.47
100¥68.10400¥6,810.40
300¥64.95383¥19,486.15
500¥63.53876¥31,769.38
1,000¥61.66730¥61,667.30
Manufacturers Standard Package