Tactile Switch SPST-NO Top Actuated Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tactile Switch SPST-NO Top Actuated Through Hole
5GTH93522
5GTH93522
5GTH93561
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

5GTH93522

DigiKey Part Number
679-2615-ND
Manufacturer
Manufacturer Product Number
5GTH93522
Description
SWITCH TACTILE SPST-NO 0.05A 24V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Through Hole
Datasheet
 Datasheet
EDA/CAD Models
5GTH93522 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Outline
10.10mm x 10.10mm
Mfr
Illumination
Illuminated
Series
Illumination Type, Color
LED, Green
Packaging
Tube
Illumination Voltage (Nominal)
2.2 VDC
Part Status
Active
Operating Force
350gf
Circuit
SPST-NO
Ingress Protection
IP67 - Dust Tight, Waterproof
Switch Function
Off-Mom
Features
Sealed - Flux Protection
Contact Rating @ Voltage
0.05A @ 24VDC
Operating Temperature
-30°C ~ 85°C
Actuator Type
Plunger for Cap
Actuator Material
Polyphenylene Sulfide (PPS)
Mounting Type
Switch Travel
1.00mm
Actuator Height off PCB, Vertical
6.40mm
Mechanical Life
10,000,000 Cycles
Actuator Orientation
Top Actuated
Base Product Number
Termination Style
PC Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥52.02000¥52.02
10¥43.31000¥433.10
25¥40.11600¥1,002.90
100¥35.79340¥3,579.34
300¥32.86937¥9,860.81
500¥31.66664¥15,833.32
1,000¥30.19078¥30,190.78
2,500¥28.50224¥71,255.60
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.