
1ES031 | |
|---|---|
DigiKey Part Number | 679-2525-ND |
Manufacturer | |
Manufacturer Product Number | 1ES031 |
Description | CAP TACTILE RND GRAY/TRANS LENS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Round Tactile Switch Cap Gray, Transparent Lens Snap Fit |
Datasheet | Datasheet |
Category | Shape Round |
Manufacturer MEC Switches | Color Gray, Transparent Lens |
Series | Illumination Illumination Opening |
Packaging Bag | For Use With/Related Products Multimec® Series |
Part Status Active | Mounting Type Snap Fit |
Switch Type Tactile | Size 9.60mm Dia x 7.50mm H |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.43000 | ¥14.43 |
| 10 | ¥13.11300 | ¥131.13 |
| 25 | ¥12.60400 | ¥315.10 |
| 50 | ¥12.23320 | ¥611.66 |
| 100 | ¥11.87360 | ¥1,187.36 |
| 300 | ¥11.32543 | ¥3,397.63 |
| 500 | ¥11.07898 | ¥5,539.49 |
| 1,000 | ¥10.75303 | ¥10,753.03 |
| 5,000 | ¥10.03239 | ¥50,161.95 |















