Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5GSH96522

DigiKey Part Number
5GSH96522-ND
Manufacturer
Manufacturer Product Number
5GSH96522
Description
SWITCH TACTILE SPST-NO 0.05A 24V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
5GSH96522 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Outline
10.10mm x 10.10mm
Mfr
Illumination
Illuminated
Series
Illumination Type, Color
LED, Green
Packaging
Tray
Illumination Voltage (Nominal)
2.2 VDC
Part Status
Active
Operating Force
650gf
Circuit
SPST-NO
Ingress Protection
IP67 - Dust Tight, Waterproof
Switch Function
Off-Mom
Features
Sealed - Flux Protection
Contact Rating @ Voltage
0.05A @ 24VDC
Operating Temperature
-40°C ~ 160°C
Actuator Type
Plunger for Cap
Actuator Material
Polyphenylene Sulfide (PPS)
Mounting Type
Switch Travel
1.00mm
Actuator Height off PCB, Vertical
6.40mm
Mechanical Life
10,000,000 Cycles
Actuator Orientation
Top Actuated
Base Product Number
Termination Style
Gull Wing
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 114
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥63.51000¥63.51
10¥52.79600¥527.96
25¥48.90200¥1,222.55
100¥43.66310¥4,366.31
300¥40.14173¥12,042.52
500¥38.69796¥19,348.98
1,000¥36.93033¥36,930.33
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.