RS-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS-35-24

DigiKey Part Number
1866-4148-ND
Manufacturer
Manufacturer Product Number
RS-35-24
Description
AC/DC CONVERTER 24V 36W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 88 ~ 264 VAC, 125 ~ 373 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
RS-35-24 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
88 ~ 264 VAC, 125 ~ 373 VDC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
1.5 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
88%
Operating Temperature
-25°C ~ 70°C (With Derating)
Features
Adjustable Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
3.90" L x 3.23" W x 1.42" H (99.0mm x 82.0mm x 36.0mm)
Approval Agency
CB, CE, cURus, TUV
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,490
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥109.98000¥109.98
5¥105.02200¥525.11
10¥100.06000¥1,000.60
25¥97.57960¥2,439.49